
* Images are for reference only
IE1215S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IE1215S
- JLCPCB Part #
- C5656707
- Package
- SIP,11.7x6mm
- Description
- 1 10.8V~13.2V 15V 1W 1kV 66mA 78% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7303
200+
$5.0796
480+
$4.9105
1000+
$4.8268
Related Products