This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

IE0505SH

Extended
Manufacturer
XP Power
MFR.Part #
IE0505SH
JLCPCB Part #
C6879795
Package
-
Description
-40°C ~ 85°C 0.50" Length x 0.40" Width x 0.27" Height (12.7mm x 10.1mm x 6.9mm) 1 1 W 200mA 3 kV 4-SIP Module 4.5V 5.5V 5V 75% ITE (Commercial) Isolation module Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 40

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $11.1247

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons