
* Images are for reference only
ICZ0924D15
Extended
- Manufacturer
- XP Power
- MFR.Part #
- ICZ0924D15
- JLCPCB Part #
- C7288840
- Package
- SIP,21.8x9.6mm
- Description
- 15V 18V~36V 2 300mA 87% SIP,21.8x9.6mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.4732
200+
$26.9224
500+
$26.0235
1000+
$25.5781
Related Products