CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. X8821T-PSN-A22RB-L300-T4
X8821T-PSN-A22RB-L300-T4 - 1
Mechanical Assembly
* Images are for reference only

X8821T-PSN-A22RB-L300-T4

Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X8821T-PSN-A22RB-L300-T4
JLCPCB Part #
C5190101
Package
-
Description
1 housing, 2 terminals 2.0 2.54mm 22AWG 2P 30cm Red, black Single-ended Terminal wire Tin plated UL1007 22AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXKB Connection
Package-
WireRodUL1007 22AWG
typeTerminal wire
Wire gauge22AWG
ThreadLength30cm
Line number2.0
Tail processingTin plated
ColourRed, black
spacing2.54mm
attachment1 housing, 2 terminals
Number of stitches2P
Number of connected endsSingle-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. X8821T-PSN-A22RB-L300-T4
X8821T-PSN-A22RB-L300-T4

* Images are for reference only

X8821T-PSN-A22RB-L300-T4

Mechanical Assembly
Manufacturer

XKB Connection

MFR.Part #
X8821T-PSN-A22RB-L300-T4
JLCPCB Part #
C5190101
Package
-
Description
1 housing, 2 terminals 2.0 2.54mm 22AWG 2P 30cm Red, black Single-ended Terminal wire Tin plated UL1007 22AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X8821T-PSN-A22RB-L300-T4

* Images are for reference only

X8821T-PSN-A22RB-L300-T4

Mechanical Assembly
Manufacturer

XKB Connection

MFR.Part #
X8821T-PSN-A22RB-L300-T4
JLCPCB Part #
C5190101
Package
-
Description
1 housing, 2 terminals 2.0 2.54mm 22AWG 2P 30cm Red, black Single-ended Terminal wire Tin plated UL1007 22AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X8821T-PSN-A22RB-L300-T4 Specifications

X8821T-PSN-A22RB-L300-T4 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXKB Connection
Package-
WireRodUL1007 22AWG
typeTerminal wire
Wire gauge22AWG
ThreadLength30cm
Line number2.0
Tail processingTin plated
ColourRed, black
spacing2.54mm
attachment1 housing, 2 terminals
Number of stitches2P
Number of connected endsSingle-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X8821T-PSN-A22RB-L300-T4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X8821T-PSN-A22RB-L300-T4 Documents

X8821T-PSN-A22RB-L300-T4 datasheets or manufacturer documentation.

Datasheet: X8821T-PSN-A22RB-L300-T4 Datasheet (PDF)

X8821T-PSN-A22RB-L300-T4 Schematic Symbol & PCB Footprint

The X8821T-PSN-A22RB-L300-T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.