
* Images are for reference only
X1254WRS-06-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1254WRS-06-LPSW
- JLCPCB Part #
- C2979947
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 1A 1x6P 50V 6 6P 8.35mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 761
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 761
In-stock Item Pricing
Qty Unit Price
1+
$0.3252
50+
$0.2571
150+
$0.2280
800+
$0.1834
2400+
$0.1672
4800+
$0.1575
Related Products