
* Images are for reference only
X0515FVS-16AS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0515FVS-16AS-9TV01
- JLCPCB Part #
- C2925348
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 16P 2 300mA 50V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$0.4054
50+
$0.3233
150+
$0.2896
1000+
$0.2268
2000+
$0.2075
5000+
$0.1947
Related Products