


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | XINGUAN | |
| Package | DFN-3(8x8) | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 490pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.82V | |
| Gate Charge(Qg) | 12.5nC | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 50W | |
| Output Capacitance(Coss) | 25pF | |
| RDS(on) | 230mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XG65T230HS1B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | XINGUAN | |
| Package | DFN-3(8x8) | |
| Operating Temperature | -55℃~+150℃ | |
| Ciss-Input Capacitance | 490pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.82V | |
| Gate Charge(Qg) | 12.5nC | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 650V | |
| Pd - Power Dissipation | 50W | |
| Output Capacitance(Coss) | 25pF | |
| RDS(on) | 230mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XG65T230HS1B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XG65T230HS1B datasheets or manufacturer documentation.
Datasheet: XG65T230HS1B Datasheet (PDF)
The XG65T230HS1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.