
* Images are for reference only
PZ254V-22-04-1300
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-22-04-1300
- JLCPCB Part #
- C49056231
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x2P 3A 4P 4mm 4mm 5mm Black Brass Double Molded Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2120
In-stock Item Pricing
Qty Unit Price
1+
$0.0256
100+
$0.0251
300+
$0.0246
1000+
$0.0242
Related Products