This website requires JavaScript.
no-image

* Images are for reference only

890443325010CS

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890443325010CS
JLCPCB Part #
C6476971
Package
Plugin,P=15mm
Description
-40℃~+105℃ 160V 2.2uF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 832

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7275
200+ $0.6901
500+ $0.6676
832+ $0.6563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons