
* Images are for reference only
885012208009
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012208009
- JLCPCB Part #
- C5553158
- Package
- 1206
- Description
- 100nF 10V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0664
200+
$0.0266
500+
$0.0256
1000+
$0.0251