
* Images are for reference only
830107006509
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830107006509
- JLCPCB Part #
- C6098239
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 50Ω 9pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
200+
$0.2491
500+
$0.2411
1000+
$0.2363
Related Products