This website requires JavaScript.
no-image

* Images are for reference only

784778100

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
784778100
JLCPCB Part #
C2052170
Package
SMD,7.3x7.3mm
Description
1.85A 10uH 126mΩ 2.2A AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6729
200+ $0.6477
500+ $0.6252
1000+ $0.6139

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons