
* Images are for reference only
749302011
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 749302011
- JLCPCB Part #
- C5523967
- Package
- SMD,4.7x3.2mm
- Description
- -40℃~+105℃ 1:4.5:4.5:1 2mH SMD,4.7x3.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1836
200+
$1.6696
500+
$1.6133
1000+
$1.5860