
* Images are for reference only
744870151
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744870151
- JLCPCB Part #
- C6101195
- Package
- SMD,12.5x12.5mm
- Description
- 1.7A 150uH 1A 400mΩ ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8426
200+
$1.5345
500+
$1.4830
1000+
$1.4573