
* Images are for reference only
744773039
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744773039
- JLCPCB Part #
- C5913294
- Package
- SMD,4.5x4mm
- Description
- 1.88A 2.57A 3.9uH 94mΩ ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1848
200+
$0.8727
500+
$0.8437
1500+
$0.8292
Related Products