
* Images are for reference only
74404043470A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404043470A
- JLCPCB Part #
- C2041389
- Package
- SMD,4x4mm
- Description
- 450mA 47uH 492mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3422
200+
$0.1326
500+
$0.1279
1000+
$0.1255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products