This website requires JavaScript.
no-image

* Images are for reference only

691313410003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
691313410003
JLCPCB Part #
C7032183
Package
Plugin,P=7.62mm
Description
-40℃~+105℃ 1 1x3P 20A 3 300V 3P 7.62mm Board Side/Socket - Closed Green Through Hole 插件,P=7.62mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7158
10+ $0.5823
30+ $0.5148
260+ $0.4488
520+ $0.4102
1040+ $0.3893

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons