
* Images are for reference only
691133710010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691133710010
- JLCPCB Part #
- C6402823
- Package
- Plugin,P=5mm
- Description
- 1 10 18A 300V 5mm Gray Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0855
200+
$1.6310
500+
$1.5763
1000+
$1.5490