
* Images are for reference only
68714014522
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 68714014522
- JLCPCB Part #
- C5730168
- Package
- SMD-50P
- Description
- -25℃~+85℃ 0.5mm 40P 500mA 50V Phosphor bronze Surface Mount, Right Angle Tin SMD-50P FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7547
200+
$1.1000
500+
$1.0630
1000+
$1.0453
Related Products