
824541151
- Manufacturer
- MFR.Part #
- 824541151
- JLCPCB Part #
- C5564520
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 15V 17.6V 1uA 24.4V 61.5A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 24.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Voltage - Breakdown | 17.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
824541151
Extended- Manufacturer
- MFR.Part #
- 824541151
- JLCPCB Part #
- C5564520
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 15V 17.6V 1uA 24.4V 61.5A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
824541151
Extended- Manufacturer
- MFR.Part #
- 824541151
- JLCPCB Part #
- C5564520
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 15V 17.6V 1uA 24.4V 61.5A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
824541151 Specifications
824541151 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Wurth Elektronik | |
| Package | DO-214AB | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Clamping Voltage | 24.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Voltage - Breakdown | 17.6V | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 824541151. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

824541151 Documents
824541151 datasheets or manufacturer documentation.
Datasheet: 824541151 Datasheet (PDF)
824541151 Schematic Symbol & PCB Footprint
The 824541151 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.