
* Images are for reference only
62531620621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62531620621
- JLCPCB Part #
- C37568374
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 5.7mm Black Pin Header Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$3.5581
10+
$3.0268
30+
$2.7113
150+
$2.3925
450+
$2.2460
1050+
$2.1784