
* Images are for reference only
615004141121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615004141121
- JLCPCB Part #
- C6080976
- Package
- Plugin
- Description
- -25℃~+85℃ 1 Copper alloy Gold Non-LED Unshielded cat5 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 182
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3290
182+
$0.5304
546+
$0.5127
910+
$0.5046