621310242921
Extended
* Images are for reference only

621310242921

Attributes
Value
Manufacturer
MFR.Part #
621310242921
JLCPCB Part #
C6462220
Package
SMD,P=2mm
Description
-40℃~+105℃ 10P 2 200V 2A 2mm 2mm 4.6mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerWurth Elektronik
PackageSMD,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)200V
Insulation Height4.6mm
Number of Positions10P
Contact PlatingGold
Current Rating2A
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical