
* Images are for reference only
KSD32MEP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- KSD32MEP03BK
- JLCPCB Part #
- C5242037
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+125℃ 3.96mm 32P Copper alloy EDGE SLOT Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9200
10+
$2.4845
24+
$2.1245
96+
$1.8449
360+
$1.7195
1080+
$1.6649
Related Products