
* Images are for reference only
SMPC_104K0250DB1015
Extended
- Manufacturer
- Winday Elec
- MFR.Part #
- SMPC_104K0250DB1015
- JLCPCB Part #
- C155956
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 100nF 250V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 243
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0451
100+
$0.0369
500+
$0.0327
1000+
$0.0297
5000+
$0.0273
10000+
$0.0260
20000+
$0.0256
40000+
$0.0255
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products