This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W966D6HBGX7I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W966D6HBGX7I TR
JLCPCB Part #
C17269472
Package
VFBGA-54(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 133MHz 64Mbit VFBGA-54(6x8) Random Access Memory (RAM) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4475
200+ $4.1700
500+ $4.0306
1000+ $3.9617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons