
* Images are for reference only
W966D6HBGX7I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W966D6HBGX7I
- JLCPCB Part #
- C17616240
- Package
- VFBGA-54(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 133MHz 64Mbit VFBGA-54(6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5088
200+
$4.1933
480+
$4.0536
960+
$3.9846
Welcome back, may I help you?