
* Images are for reference only
W958D8NBYA4I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W958D8NBYA4I
- JLCPCB Part #
- C17672148
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 250MHz 256Mbit TFBGA-24(6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2666
200+
$1.3047
480+
$1.2613
960+
$1.2387
Related Products
Welcome back, may I help you?