
* Images are for reference only
P6SMAL8.0AX
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- P6SMAL8.0AX
- JLCPCB Part #
- C20140194
- Package
- SMA(DO-221AC)
- Description
- -65℃~+150℃ 13.6V 44.2A 50uA 600W@10/1000us 8V 9.83V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMA(DO-221AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
10+
$0.0871
30+
$0.0761
100+
$0.0679
500+
$0.0615
1000+
$0.0583
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →