
* Images are for reference only
BYR29X-600,127
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYR29X-600,127
- JLCPCB Part #
- C602181
- Package
- SOD-113
- Description
- 1.75V@20A 1uA@600V 600V 8A Independent SOD-113 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7592
10+
$0.5839
30+
$0.5083
100+
$0.4150
500+
$0.3732
1000+
$0.3475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products