
* Images are for reference only
WLQC0806Z0G19NPB
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLQC0806Z0G19NPB
- JLCPCB Part #
- C3249620
- Package
- 0806
- Description
- 10mΩ 19nH 2.9A Unshielded Inductor ±2% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2241
200+
$0.0868
500+
$0.0838
1000+
$0.0822
Related Products