
* Images are for reference only
WLPM171770M33RLC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM171770M33RLC
- JLCPCB Part #
- C3249234
- Package
- SMD,18x17.2mm
- Description
- 10.7A 33uH 37mΩ 9A ±20% SMD,18x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6791
200+
$1.0373
500+
$1.0003
1000+
$0.9826