
* Images are for reference only
WLBD1005K2U400TP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLBD1005K2U400TP
- JLCPCB Part #
- C3764471
- Package
- 0402
- Description
- 1 300mΩ 40Ω@100MHz 0402 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3894
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0023
Related Products