This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WR02X3482FAL

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WR02X3482FAL
JLCPCB Part #
C180320
Package
0201
Description
-55℃~+125℃ 25V 34.8kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 107

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 103

In-stock Item Pricing

Qty Unit Price
1+ $0.0015
1000+ $0.0012
3000+ $0.0010
15000+ $0.0009
45000+ $0.0008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons