
* Images are for reference only
1206F683Z251CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206F683Z251CT
- JLCPCB Part #
- C3840691
- Package
- 1206
- Description
- -20%~+80% 250V 68nF Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0822
2000+
$0.0319
5000+
$0.0308
10000+
$0.0301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →