* Images are for reference only
830003000
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 830003000
- JLCPCB Part #
- C5444477
- Package
- MC-406
- Description
- Crystals WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 830003000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
830003000 technical specifications, attributes, and parameters.
830003000 symbol, PCB footprint from the free EasyEDA PCB design tool.
830003000 datasheets or manufacturer documentation.
Datasheet: 830003000 Datasheet (PDF)
Unavailable