
* Images are for reference only
HMF103MG3AW-F6001
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HMF103MG3AW-F6001
- JLCPCB Part #
- C5680099
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 10nF X1,Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2086
50+
$0.1638
150+
$0.1446
1250+
$0.1207
2500+
$0.1100
5000+
$0.1036
Related Products