* Images are for reference only
1069670000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1069670000
- JLCPCB Part #
- C7159671
- Package
- Plugin,P=5mm
- Description
- 4 Straight pin -50℃~+120℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1069670000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1069670000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1069670000 symbol, PCB footprint from the free EasyEDA PCB design tool.
1069670000 datasheets or manufacturer documentation.
Datasheet: 1069670000 Datasheet (PDF)
Minimum: 1
Full Reel: 130
Total: $0
Available Order Qty: 0
In-stock Item Pricing