
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Length | 28mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 60V | |
| Release Time | 4ms | |
| Height | 15mm | |
| Contact Rating | 2A@24VDC、3A@250VAC | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
857-157 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WAGO | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Length | 28mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 6A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 60V | |
| Release Time | 4ms | |
| Height | 15mm | |
| Contact Rating | 2A@24VDC、3A@250VAC | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 857-157. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

857-157 datasheets or manufacturer documentation.
Datasheet: 857-157 Datasheet (PDF)
The 857-157 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.