
* Images are for reference only
736-303
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 736-303
- JLCPCB Part #
- C3816964
- Package
- Plugin
- Description
- 0.08~2.5 12~28 2 21A 2x3P 3 320V 5.08mm 6P Orange Through Hole 插件 Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 112
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$3.7517
10+
$3.1583
30+
$2.8061
100+
$2.4508
500+
$2.2867
1000+
$2.2112