
* Images are for reference only
721-835/001-040
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 721-835/001-040
- JLCPCB Part #
- C3584930
- Package
- Plugin,P=7.5mm
- Description
- -60℃~+100℃ 1 12A 5 5P 7.5mm Gray Through Hole 插件,P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9365
10+
$1.6456
30+
$1.4624
100+
$1.2760
500+
$1.1908
1000+
$1.1555