


721-164/001-000
- Manufacturer
- MFR.Part #
- 721-164/001-000
- JLCPCB Part #
- C3586421
- Package
- Plugin,P=5mm
- Description
- -60℃~+100℃ 1 10A 1x4P 4 4P 5mm 600V Board Side/Socket - Closed Gray Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -60℃~+100℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 4P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |

* Images are for reference only
721-164/001-000
Extended- Manufacturer
- MFR.Part #
- 721-164/001-000
- JLCPCB Part #
- C3586421
- Package
- Plugin,P=5mm
- Description
- -60℃~+100℃ 1 10A 1x4P 4 4P 5mm 600V Board Side/Socket - Closed Gray Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
721-164/001-000
Extended- Manufacturer
- MFR.Part #
- 721-164/001-000
- JLCPCB Part #
- C3586421
- Package
- Plugin,P=5mm
- Description
- -60℃~+100℃ 1 10A 1x4P 4 4P 5mm 600V Board Side/Socket - Closed Gray Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
721-164/001-000 Specifications
721-164/001-000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -60℃~+100℃ | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 4P | |
| Pitch | 5mm | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 721-164/001-000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

721-164/001-000 Documents
721-164/001-000 datasheets or manufacturer documentation.
Datasheet: 721-164/001-000 Datasheet (PDF)
721-164/001-000 Schematic Symbol & PCB Footprint
The 721-164/001-000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.