
267-501
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | White | |
| Number of Pins | 7P | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of PINs Per Row | 7 |

* Images are for reference only
267-501
Extended- Manufacturer
- MFR.Part #
- 267-501
- JLCPCB Part #
- C3581126
- Package
- -
- Description
- 0.2~2.5 1 16A 7 7P White - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
267-501
Extended- Manufacturer
- MFR.Part #
- 267-501
- JLCPCB Part #
- C3581126
- Package
- -
- Description
- 0.2~2.5 1 16A 7 7P White - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
267-501 Specifications
267-501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | White | |
| Number of Pins | 7P | |
| Current Rating | 16A | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 267-501. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

267-501 Documents
267-501 datasheets or manufacturer documentation.
Datasheet: 267-501 Datasheet (PDF)
267-501 Schematic Symbol & PCB Footprint
The 267-501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.