
233-509
- Manufacturer
- MFR.Part #
- 233-509
- JLCPCB Part #
- C3309649
- Package
- Plugin,P=2.54mm
- Description
- -60℃~+105℃ 1 150V 1x9P 2.54mm 20~28 4A 9 9P Orange 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 150V | |
| Color | Orange | |
| Number of Pins | 9P | |
| Current Rating | 4A | |
| Pitch | 2.54mm | |
| Wire Gauge - AWG | 20~28 | |
| Number of PINs Per Row | 9 |

* Images are for reference only
233-509
Extended- Manufacturer
- MFR.Part #
- 233-509
- JLCPCB Part #
- C3309649
- Package
- Plugin,P=2.54mm
- Description
- -60℃~+105℃ 1 150V 1x9P 2.54mm 20~28 4A 9 9P Orange 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
233-509
Extended- Manufacturer
- MFR.Part #
- 233-509
- JLCPCB Part #
- C3309649
- Package
- Plugin,P=2.54mm
- Description
- -60℃~+105℃ 1 150V 1x9P 2.54mm 20~28 4A 9 9P Orange 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
233-509 Specifications
233-509 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | WAGO | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -60℃~+105℃ | |
| Number of Positions or Pins | 1x9P | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 150V | |
| Color | Orange | |
| Number of Pins | 9P | |
| Current Rating | 4A | |
| Pitch | 2.54mm | |
| Wire Gauge - AWG | 20~28 | |
| Number of PINs Per Row | 9 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 233-509. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

233-509 Documents
233-509 datasheets or manufacturer documentation.
Datasheet: 233-509 Datasheet (PDF)
233-509 Schematic Symbol & PCB Footprint
The 233-509 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.