
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 15P | |
| Current Rating | 13.5A | |
| Pitch | 3.5mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 15 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2020-215/000-038 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | WAGO | |
| Package | - | |
| Number of Rows | 1 | |
| Color | Gray | |
| Number of Pins | 15P | |
| Current Rating | 13.5A | |
| Pitch | 3.5mm | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Wire Gauge - AWG | 16~24 | |
| Number of PINs Per Row | 15 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2020-215/000-038. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2020-215/000-038 datasheets or manufacturer documentation.
Datasheet: 2020-215/000-038 Datasheet (PDF)
The 2020-215/000-038 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.