
CRF200JT-52-10RUL
- Manufacturer
- MFR.Part #
- CRF200JT-52-10RUL
- JLCPCB Part #
- C5603099
- Package
- Plugin,D4xL9.7mm
- Description
- -55℃~+350℃ -70ppm/℃~+170ppm/℃ 10Ω 2W Wirewound Resistor ±5% 插件,D4xL9.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D4xL9.7mm | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ |

* Images are for reference only
CRF200JT-52-10RUL
Extended- Manufacturer
- MFR.Part #
- CRF200JT-52-10RUL
- JLCPCB Part #
- C5603099
- Package
- Plugin,D4xL9.7mm
- Description
- -55℃~+350℃ -70ppm/℃~+170ppm/℃ 10Ω 2W Wirewound Resistor ±5% 插件,D4xL9.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CRF200JT-52-10RUL
Extended- Manufacturer
- MFR.Part #
- CRF200JT-52-10RUL
- JLCPCB Part #
- C5603099
- Package
- Plugin,D4xL9.7mm
- Description
- -55℃~+350℃ -70ppm/℃~+170ppm/℃ 10Ω 2W Wirewound Resistor ±5% 插件,D4xL9.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRF200JT-52-10RUL Specifications
CRF200JT-52-10RUL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D4xL9.7mm | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+350℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -70ppm/℃~+170ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRF200JT-52-10RUL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CRF200JT-52-10RUL Documents
CRF200JT-52-10RUL datasheets or manufacturer documentation.
Datasheet: CRF200JT-52-10RUL Datasheet (PDF)
CRF200JT-52-10RUL Schematic Symbol & PCB Footprint
The CRF200JT-52-10RUL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.