
* Images are for reference only
Z35092232209J6BC06
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Z35092232209J6BC06
- JLCPCB Part #
- C1406429
- Package
- Plugin
- Description
- -55℃~+250℃ 22Ω 6W Wirewound Resistor ±200ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8696
250+
$0.3366
500+
$0.3253
1000+
$0.3189