
* Images are for reference only
Y4066100R000A0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4066100R000A0W
- JLCPCB Part #
- C4327483
- Package
- 2512
- Description
- -55℃~+225℃ 1.2W 100Ω ±0.05% ±2.5ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3181
200+
$5.1539
500+
$4.9738
1000+
$4.8838