
* Images are for reference only
Y4023500R000Q9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4023500R000Q9R
- JLCPCB Part #
- C4146503
- Package
- 1206
- Description
- -55℃~+150℃ 300mW 500Ω Metal Foil Resistor ±0.02% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5325
200+
$2.9161
500+
$2.8130
1000+
$2.7631