
* Images are for reference only
Y402247R0000F0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y402247R0000F0W
- JLCPCB Part #
- C4242980
- Package
- 0805
- Description
- -55℃~+150℃ 200mW 47Ω ±0.2ppm/℃ ±1% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9246
200+
$2.6805
500+
$2.5857
1000+
$2.5391